Design contains obsolete parts

ATAVRSB201 -2: Dual Li-Ion Smart Charger

Summary

This document describes an example implementation of a smart battery for the Atmel® SB201-1 and SB201-2 reference designs. The implementation demonstrates how to use the ATmega8HVA/16HVA AVR® to gain optimal safety and accuracy for a Lithium-Ion rechargeable battery-pack. All code is freely available to allow for easy evaluation and further development.

The SB201-1 targets single cell smart batteries, while the SB201-2 targets dual cell smart batteries. The two products are based on the same firmware source code, compiled differently for each target-hardware. SB201 hardware for evaluation of the ATmega8HVA/16HVA device and the SB201 firmware are available as ATAVRSB201 – this kit includes both the SB201-1 and the SB201-2 hardware.

Features
  • Over-voltage protection
  • Under-voltage protection
  • Protection against excessive discharge and charge currents
  • Temperature checks
  • High accuracy voltage and current measurements
  • Half-duplex 1-wire UART
  • Command set based on Smart Battery Specification
  • AES based authentication

Specifications

Manufacturer Microchip Technology
Category Power Management
Sub-Category Battery Chargers
Eval Board Part Number ATAVRSB201-ND
Eval Board Supplier Microchip Technology
Eval Board Normally In Stock
Cell Type Lithium Ion, Li-Ion
Configuration 2 in Series
Voltage In
Voltage Out User Defined
Current Out 3 A
Features Battery Authentication
Cell Temperature Monitoring
Current Limit (Adj. or Fixed)
Over Charge Protection
Over Current Protection
Over Discharge Protection
Over Voltage Protection
Short Circuit Protection
UART Interface
Under Voltage Protection, Brown-Out
Quiescent Current [Typical] 380 µA
Sleep Mode Current [Typical] 30 µA
Component Count + Extras 49 + 1
Application / Target Market Portable Devices
Design Author Atmel
Main I.C. Base Part ATmega16HVA
Quiescent Current [Maximum]
Sleep Mode Current [Maximum]
Date Created By Author 2008-04
Date Added To Library 2012-10

Media