Panel-Mount Bulkhead RF Cable Assemblies
Amphenol's cable assemblies are used to transmit a signal through a panel using a single mounting hole
Amphenol SV Microwave’s standard SMA and 2.92 mm female bulkhead cable assemblies are used to transmit a signal through a panel using a single mounting hole. The bulkhead connector style allows installation through a box or panel without the use of screws. The fastening nut is installed around the front of the connector on the outside of the box or panel.
- Fastening nut located in front of the panel
- Single mounting hole required for installation
- Faster installation than 2-hole or 4-hole flange styles
- Threaded female bulkhead connections to standard males
- DC: 26.5 GHz (SMA) and DC: 40 GHz (2.92 mm)
- Military
- Aerospace
- Panel mounting
- Transceiver box
- Test and instrumentation
Panel-Mount Bulkhead RF Cable Assemblies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 7015-1064 | COAX CBL 2.92MM TO 2.92MM 6" | 9 - Immediate | $198.51 | View Details |
![]() | ![]() | 7015-1065 | COAX CABLE SMA TO SMA 6" | 10 - Immediate | $200.69 | View Details |
![]() | ![]() | 7029-3540 | COAX CABLE SMA TO SMA 6" | 23 - Immediate | $184.85 | View Details |
![]() | ![]() | 7029-3541 | COAX CABLE SMA TO SMA 6" | 3 - Immediate | $184.85 | View Details |