AD594/AD595 Thermocouple Instrumentation Amplifiers

Analog Devices' AD594/AD595 laser-trimmed, hermetically sealed amplifiers for precision and reliability

Image of Analog Devices' AD594/AD595 Thermocouple Instrumentation AmplifiersADI’s AD594/AD595 are instrumentation amplifiers with thermocouple cold junction compensator. Each device includes a failure alarm that indicates an open on the thermocouple leads. The alarm includes TTL output. The amp has a wide +5 V to +15 V input and a low 160 μA of needed current. The AD594 is laser trimmed to match type J (iron-constantan) thermocouples whereas the AD595 is laser trimmed for type K (chromel-alumel) inputs. These devices come in a hermetically sealed 14-CDIP package that has a temperature range of -55°C to +125°C. The AD594/AD595 are ideal for industrial applications that require high precision and in a robust package.

Features
  • Thermocouple amplifier
  • Self-contained Celsius thermometer operation
  • Laser wafer trimmed
  • Topology: ice point, compensation, overload detection
  • Output type: voltage
  • Accuracy: +3°C
  • Voltage supply: +5 V to +15 V
  • Current supply:
    • Temperature operating range: -55°C to +125°C
    • Package/case: 14-CDIP

AD594/AD595 Amplifiers

ImageManufacturer Part NumberDescriptionOutput TypeAvailable QuantityPriceView Details
IC THERMOCOUPLE INSTR AMP 14CDIPAD595ADZIC THERMOCOUPLE INSTR AMP 14CDIPVoltage0 - ImmediateSee Page for PricingView Details
IC THERMOCOUPLE A W/COMP 14CDIPAD595AQIC THERMOCOUPLE A W/COMP 14CDIPVoltage0 - ImmediateSee Page for PricingView Details
IC THERMOCOUPLE INSTR AMP 14CDIPAD595CDZIC THERMOCOUPLE INSTR AMP 14CDIPVoltage0 - ImmediateSee Page for PricingView Details
IC THERMOCOUPLE A W/COMP 14CDIPAD595CQIC THERMOCOUPLE A W/COMP 14CDIPVoltage0 - ImmediateSee Page for PricingView Details
IC THERMOCOUPLE INSTR AMP 14CDIPAD594ADZIC THERMOCOUPLE INSTR AMP 14CDIPVoltage0 - ImmediateSee Page for PricingView Details
IC THERMOCOUPLE A W/COMP 14CDIPAD594AQIC THERMOCOUPLE A W/COMP 14CDIPVoltage0 - ImmediateSee Page for PricingView Details
IC THERMOCOUPLE INSTR AMP 14CDIPAD594CDZIC THERMOCOUPLE INSTR AMP 14CDIPVoltage0 - ImmediateSee Page for PricingView Details
IC THERMOCOUPLE A W/COMP 14CDIPAD594CQIC THERMOCOUPLE A W/COMP 14CDIPVoltage0 - ImmediateSee Page for PricingView Details
Updated: 2017-12-01
Published: 2017-05-25