AC94541 External Panel-Mount Cellular Dome Antennas

The Antenna Company AC94541 cabled antennas are available in multiple cable lengths and terminated with an SMA plug connector

Image of The Antenna Company AC94541 External Panel-Mount Cellular Dome AntennasThe Antenna Company AC94541 series of cellular 5G/4G/LTE cabled panel-mount dome antennas combines excellent cellular and cellular IoT (Cat-M1/LTE-M, NB-IoT) performance across the 410 LTE, 450 LTE bands, and the 600 MHz to 3800 MHz range. AC94541 antennas incorporate IP67 ingress protection, IK10 impact resistance, and a UV stabilized dome. They have been tested for salt spray resistance and flammability rating, providing a high level of robustness for challenging outdoor applications and environments. AC94541 cabled antennas come in multiple cable lengths and are terminated with an SMA plug connector.

Specifications
  • Electrical
  • Image of The Antenna Company AC94541 Electrical Chart
  • Mechanical
  • Image of The Antenna Company AC94541 Mechanical Chart
Features
  • Excellent multiband coverage:
    • 410 MHz to 470 MHz
    • 600 MHz to 960 MHz
    • 1700 MHz to 3800 MHz
  • Suitable for mounting on metallic and non-metallic surfaces
  • Multiple cable lengths
  • Environmental performance:
    • IP67 ingress protection
    • MIL-STD 810F/ASTM B117 salt spray testing
    • UL 94 HB flammability rating
    • IK10 impact resistance
Applications
  • 900 MHz cellular
  • Cellular IoT:
    • Cat-M1/LTE-M
    • NB-IoT
  • Smart utility infrastructure
  • Long-reach cellular:
    • LTE 410
    • LTE 450

AC94541 External Panel-Mount Cellular Dome Antennas

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ANT 5G 4G LTE 450MHZ DOME IP67AC94541-060AANT 5G 4G LTE 450MHZ DOME IP67104 - Immediate$47.44View Details
New at DigiKey
ANT 5G 4G LTE 450MHZ DOME IP67
AC94541-150AANT 5G 4G LTE 450MHZ DOME IP670 - Immediate$64.92View Details
New at DigiKey
ANT 5G 4G LTE 450MHZ DOME IP67
AC94541-200AANT 5G 4G LTE 450MHZ DOME IP670 - Immediate$66.89View Details
New at DigiKey
ANT 5G 4G LTE 450MHZ DOME IP67
AC94541-500AANT 5G 4G LTE 450MHZ DOME IP670 - Immediate$78.74View Details
Published: 2026-02-19