High-Temperature Multi-Layer Varistors
Varistors from KYOCERA AVX designed for underhood applications
KYOCERA AVX's high temperature multi-layer varistors are designed for underhood applications. Products have been tested, qualified, and specified to +150°C. The MLV advantage is EMI/RFI attenuation in the off state. This allows designers the ability to combine the circuit protection and EMI/RFI attenuation function into a single highly-reliable device.
The higher temperature rating makes these devices ideal for use in underhood and down-hole drilling applications as well as any other high-temperature application.
- Rated at +150°C
- AEC Q200 qualified
- ESD rating to 25 kV contact
- EMI/RFI attenuation in off state
- Excellent current and energy handling
- Underhood
- Down-hole drilling
- Any high-temperature application
High-Temperature Multi-Layer Varistors
| Image | Manufacturer Part Number | Description | Operating Temperature | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | CANAT01DP | VARISTOR 120V 4A 0603 | -55°C ~ 150°C (TA) | 67 - Immediate | $0.28 | View Details |
![]() | ![]() | CANAT02DP | VARISTOR 70V 4A 0405 | -55°C ~ 150°C (TA) | 760 - Immediate | $0.39 | View Details |