Han® Board 3+PE PCB Power Connector

HARTING's Han board 3+PE PCB power connector offers space savings due to a combined housing, insert, and ‎locking mechanism

Image of HARTING’s Han® Board 3+PE PCB Power ConnectorsHARTING’s Han board 3+PE PCB power enables easy device integration and can be used on control units as a suitable connection for powerful drives. The interface is characterized by simplicity and cost-effectiveness. The system also offers high electrical performance, such as current carrying capacity and voltage.

Features
  • Space-saving solution due to combined housing, insert, and locking mechanism
  • Cost-efficient overall system due to reduced number of parts
  • Weight savings due to a simplified system made of plastic
  • Touch-protected female and male contact chambers
  • Crimp termination (Han E contacts) at cable side
Applications
  • Controllers
  • Test and measurement systems
  • Power supplies
  • Drives

Han® Board 3+PE PCB Power Connector

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HAN BOARD PCB POWER 3+GND, CRIMP09930030301HAN BOARD PCB POWER 3+GND, CRIMP208 - Immediate$4.32View Details
HAN BOARD PCB POWER 3+GND, ANGLE09930030300HAN BOARD PCB POWER 3+GND, ANGLE197 - Immediate$8.67View Details
Published: 2023-01-10