MPQ9843-AEC1 36 V 3 A Step-Down Converter
MPS' MPQ9843-AEC1 high-frequency, rectified, switch-mode converter with built-in MOSFETs
MPS' MPQ9843 is a high-frequency, synchronous, rectified, step-down, switch-mode converter with built-in power MOSFETs. It offers a very compact solution that achieves 3 A of continuous output current with excellent load and line regulation over a wide 3.3 V to 36 V input supply range. The switching frequency is programmable or can be synchronized to an external clock from 350 kHz to 2.5 MHz. Synchronous operation and ultra-low 14 μA sleep mode quiescent current provide high efficiency over the output current load range, allowing the MPQ9843 to be used in various step-down applications in automotive input environments and battery-powered applications.
The peak current mode operation provides a fast transient response and eases loop stabilization. The excellent low dropout performance allows the MPQ9843 to be used in high-duty cycle applications.
Full protection features include overcurrent protection (OCP), short-circuit protection (SCP), and thermal shutdown. An open-drain power good (PG) signal indicates when the output is within 10% of its nominal voltage.
The MPQ9843 is available in a space-saving QFN-16 (3 mm x 4 mm) package.
- 2 μA low shutdown supply current
- 14 μA no-load quiescent current
- Internal 125 mΩ high-side and 55 mΩ low-side MOSFET
- 350 kHz to 2.5 MHz programmable switching frequency
- PG output
- External soft start (SS)
- 80 ns minimum on time
- Selectable forced CCM and AAM
- Hiccup OCP
- AEC-Q100 Grade-1
- Available in a QFN-16 (3 mm x 4 mm) package
ICs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MPQ9843GLE-AEC1-Z | IC REG BUCK ADJ 3A 16QFN | 4083 - Immediate | $2.81 | View Details |
![]() | ![]() | MPQ9843GLE-AEC1-P | IC REG BUCK ADJ 3A 16QFN | 865 - Immediate | $3.10 | View Details |
![]() | ![]() | MPQ9843GL-Z | IC REG BUCK ADJ 3A 16QFN | 19036 - Immediate | $2.53 | View Details |
![]() | ![]() | MPQ9843GLE-5-AEC1-Z | IC REG BUCK 5V 3A 16QFN | 4726 - Immediate | $2.81 | View Details |
![]() | ![]() | MPQ9843GL-P | IC REG BUCK ADJ 3A 16QFN | 410 - Immediate | $2.82 | View Details |
![]() | ![]() | MPQ9843GLE-5-AEC1-P | IC REG BUCK 5V 3A 16QFN | 154 - Immediate | $3.10 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EVQ9843-L-00A | EVAL BOARD FOR MP9843 MPQ9843 | 1 - Immediate | $44.12 | View Details |