STx33N60DM6 600 V MDmesh™ DM6 MOSFETs
STMicroelectronics' MOSFETs combine an optimized capacitance profile and lifetime killing process
STMicroelectronics' MDmesh DM6 MOSFET series combines an optimized capacitance profile and lifetime killing process that results in a low gate charge (Qg), very low recovery charge (Qrr), low recovery time (trr), and an excellent improvement in RDS(ON) per area. The MDmesh DM6 MOSFET series is today’s reference for full- and half-bridge topologies.
- Extremely low RDS(ON) per area and Qg and optimized capacitance profile for light load conditions
- Extremely high dv/dt
- Optimized body diode recovery phase
- Optimized softness
STx33N60DM6 600 V MDmesh DM6 MOSFETs
| Image | Manufacturer Part Number | Description | Drive Voltage (Max Rds On, Min Rds On) | Vgs(th) (Max) @ Id | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STF33N60DM6 | MOSFET N-CH 600V 25A TO220FP | 10V | 4.75V @ 250µA | 414 - Immediate | $4.38 | View Details |
![]() | ![]() | STL33N60DM6 | MOSFET N-CH 600V 21A PWRFLAT HV | 10V | 4.75V @ 250µA | 0 - Immediate | $3.36 | View Details |
![]() | ![]() | STB33N60DM6 | MOSFET N-CH 600V 25A D2PAK | 10V | 4.75V @ 250µA | 244 - Immediate | $5.48 | View Details |
![]() | ![]() | STP33N60DM6 | MOSFET N-CH 600V 25A TO220 | 10V | 4.75V @ 250µA | 818 - Immediate | $3.95 | View Details |