HPT Series High-Power, High-Frequency Chip Terminator

Susumu’s aluminum-nitride-based chip terminator offers power dissipation of up to 15 GHz

Image of Susumu HPT Series High-Power, High-Frequency Chip TerminatorFor excellent heat dissipation and high-power, anti-surge overload protection, Susumu offers the HPT series, a high-power, high-frequency chip terminator, which has an aluminum-nitride substrate for better heat management. The wider ground terminal also helps efficient heat dissipation. The HPT series is a thin-film based terminator and thin-film does not have any innate stress and repeated power cycling does not fatigue the element and causes no change in impedance.

The HPT series is offered in several different sizes from 0603 to 3725 with a very high power rating. Depending on sizes high-frequency characteristics vary but 0603 size HPT can functional up to 15 GHz. This product is suitable for any high-frequency termination need such as wireless base stations and high-frequency power sources.

Features
  • Thin-film chip terminator with aluminum nitride substrate for better heat dissipation
  • 0603 with 2.5 W, 0805 with 5 W and larger standard and non-standard sizes available
  • Operating temperature: -40°C to +155°C
  • Rated terminal temperature: +100°C
  • Operating frequency: DC to 15 GHz (size dependent)
  • Impedance: 50 Ω
  • Efficient heat dissipation provides high-power, anti-surge, overload protection
  • Wrap around terminals provide easy and reliable soldering
  • May require special mounting to make heat dissipation better such as thermal vias and heat sink
Applications
  • Wireless base stations
  • Wireless communication devices
  • High-frequency power sources
  • High-frequency termination needs

HPT Series Chip Terminator

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RESISTOR TERMINATOR 50 OHM 2.5WHPT1608-50-T1RESISTOR TERMINATOR 50 OHM 2.5W124 - Immediate$1.76View Details
Published: 2020-10-13