INA381 Low-/High-Side Voltage Output CSA with Comparator
Texas Instruments' INA381 voltage output CSA for low- and high-side current-sensing and protection applications
Texas Instruments' INA381 includes both a 26 V common-mode, current-sensing amplifier and a high-speed comparator configured to detect overcurrent conditions through measuring the voltage developed across a current-shunt resistor and comparing that voltage to a defined threshold limit set by the comparator reference pin. The current-shunt monitor can measure differential voltage signals on common-mode voltages that can vary from -0.2 V up to +26 V, independent of the supply voltage.
The open-drain alert output can be configured to operate in either a transparent mode where the output status follows the input state or in a latched mode where the alert output is cleared when the latch is reset. The standalone comparator alert response time is under 3 µs, allowing for quick detection of overcurrent events. The total system overcurrent protection provided by the INA381 is under 10 µs.
This device operates from a single 2.7 V to 5.5 V supply, drawing a maximum supply current of 350 µA. The device is specified over the extended operating temperature range (-40°C to +125°C) and is available in an 8-pin WSON package.
- Common-mode input range: -0.2 V to +26 V
- High-accuracy amplifier:
- Offset voltage, VCM = 12 V: 500 µV (max.)
- Offset voltage, VCM = 0 V: 150 µV (max.)
- Offset voltage drift: 1 µV/°C (max.)
- Gain error: 1% (max.)
- Gain error drift: 20 ppm/°C (max.)
- Open-drain comparator output with latching mode
- Package: WSON-8 (2 mm x 2 mm)
- Available amplifier gains:
- INA381A1: 20 V/V
- INA381A2: 50 V/V
- INA381A3: 100 V/V
- INA381A4: 200 V/V
- Comparator specifications:
- Hysteresis: 50 mV
- Response time: 500 ns
- Alert threshold set through external reference voltage
- Overcurrent protection
- Power-supply protection
- Low-side phase motor control
- Computers and servers
- Telecom equipment
Evaluation Board
| Image | Manufacturer Part Number | Description | Amplifier Type | Output Type | Slew Rate | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | INA381EVM | EVAL BOARD FOR INA381 | Current Sense | Single-Ended | 2V/µs | 1 - Immediate | $29.95 | View Details |
INA381 Voltage Output CSA
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | INA381A3IDGSR | IC CURRENT SENSE 1% 10VSSOP | 822 - Immediate | $0.62 | View Details |
![]() | ![]() | INA381A4IDGSR | IC CURRENT SENSE 1% 10VSSOP | 852 - Immediate | $0.62 | View Details |
![]() | ![]() | INA381A1IDGSR | IC CURRENT SENSE 1% 10VSSOP | 4285 - Immediate | $0.62 | View Details |
![]() | ![]() | INA381A2IDGSR | IC CURRENT SENSE 1% 10VSSOP | 6457 - Immediate | $0.62 | View Details |
![]() | ![]() | INA381A2IDSGT | IC CURRENT SENSE 1% 8WSON | 2671 - Immediate | $0.90 | View Details |
![]() | ![]() | INA381A4IDSGR | IC CURRENT SENSE 1% 8WSON | 1975 - Immediate | $0.49 | View Details |
![]() | ![]() | INA381A3IDSGR | IC CURRENT SENSE 1% 8WSON | 4163 - Immediate | $0.49 | View Details |
![]() | ![]() | INA381A2IDSGR | IC CURRENT SENSE 1% 8WSON | 4499 - Immediate | $0.49 | View Details |
![]() | ![]() | INA381A4IDSGT | IC CURRENT SENSE 1% 8WSON | 1476 - Immediate | $0.90 | View Details |
![]() | ![]() | INA381A1IDSGT | IC CURRENT SENSE 1% 8WSON | 1853 - Immediate | $1.14 | View Details |
![]() | ![]() | INA381A3IDSGT | IC CURRENT SENSE 1% 8WSON | 1131 - Immediate | $1.14 | View Details |
![]() | ![]() | INA381A1IDSGR | IC CURRENT SENSE 1% 8WSON | 5090 - Immediate | $0.49 | View Details |