WE-PLC Power Line Communication Transformer

Würth Elektronik's WE-PLC power line communication transformer is ideal for applications requiring insulation of data signals

Image of Würth Elektronik's WE-PLC Power Line Communication TransformerWürth Elektronik's SMT power line communication (PLC) transformers, known as WE-PLC, are versatile transformers designed with reinforced insulation. They boast a high insulation test voltage of 4500 VRMS for their size. With up to 40% lower leakage inductance, these transformers ensure excellent magnetic coupling, ensuring precise data transmission. They are ideal for applications requiring insulation of data signals ranging from 500 kHz to 30 MHz, such as public EV charging systems and wall boxes.

Features
  • Insulation test voltage: 4500 VDC/1 min.
  • Operating temperature: -40°C to +125°C
  • Different transmission ratios
  • Frequency range: 500 kHz to 30 MHz
Applications
  • Wallbox/public EV charging systems
  • Industrial signal isolation

WE-PLC Power Line Communication Transformer

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
COUPLING TRANSFORMER, TX:RX:PL=174941502COUPLING TRANSFORMER, TX:RX:PL=1498 - Immediate$3.12View Details
COUPLING TRANSFORMER, TX:RX:PL=174941503COUPLING TRANSFORMER, TX:RX:PL=1967 - Immediate$3.12View Details
Published: 2024-06-14