Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of Nichicon LGA Series Snap-In Aluminum Electrolytic Capacitors LGA Series Snap-In Aluminum Electrolytic Capacitors Publish Date: 2026-01-30

Nichicon LGA series snap-in aluminum electrolytic capacitors are engineered for demanding power electronics applications.

Image of Nichicon LHX Series Snap-In Type Aluminum Electrolytic Capacitors LHX Series Snap-In Type Aluminum Electrolytic Capacitors Publish Date: 2025-10-30

Nichicon LHX series snap-in type aluminum electrolytic capacitors offer exceptional reliability with a 5,000 hour lifetime at +125°C.

Image of Nichicon UBR Series Aluminum Electrolytic Capacitors UBR Series Aluminum Electrolytic Capacitors Publish Date: 2025-09-04

Nichicon UBR series aluminum electrolytic capacitors ensure reliable performance in harsh, high-temperature environments.

Image of Nichicon UBH Series Aluminum Electrolytic Capacitors UBH Series Aluminum Electrolytic Capacitors Publish Date: 2025-07-24

Nichicon UBH series aluminum electrolytic capacitors offer vibration resistance and low-temperature ESR.

Image of Nichicon UCK Series Aluminum Electrolytic Capacitors UCK Series Aluminum Electrolytic Capacitors Publish Date: 2025-04-10

Nichicon UCK series aluminum electrolytic capacitors compact design and reliable performance make it ideal for automotive and high-temperature applications.

Image of Nichicon GXC Series Aluminum Electrolytic Capacitors GXC Series Aluminum Electrolytic Capacitors Publish Date: 2025-03-05

Nichicon GXC series capacitors provide reliable performance in high-temperature environments, making them ideal for automotive and industrial applications.

Image of Nichicon UTH Series Aluminum Electrolytic Capacitors UTH Series Aluminum Electrolytic Capacitors Publish Date: 2025-03-05

Nichicon UTH series aluminum electrolytic capacitors deliver durable and stable operation, making them well-suited for power supply and industrial applications.

Image of Nichicon SLB Series Energy Harvesting Evaluation Board SLB Series Energy Harvesting Evaluation Board Publish Date: 2024-09-30

Nichicon SLB series energy harvesting evaluation board features a USB-C® input for testing the SLB series by combining different energy-harvesting devices.

Image of Nichicon PCA Series Chip-Type Aluminum Polymer Capacitors PCA Series Chip-Type Aluminum Polymer Capacitors Publish Date: 2024-09-11

Nichicon PCA series surface-mountable aluminum polymer capacitors feature a temperature range of -55°C to +125°C and a life expectancy of 4,000 hours at +125°C.

Image of Nichicon PCW Series Aluminum Polymer Capacitors PCW Series Aluminum Polymer Capacitors Publish Date: 2024-09-09

Nichicon PCW aluminum polymer capacitors series has a higher temperature range than its counterpart the PCJ series and is suitable for automotive applications.

Image of Nichicon's Capacitor Design Kits Capacitor Design Kits Publish Date: 2024-08-06

Nichicon’s design kits contain cutting-edge components and unparalleled quality in one curated package that is only available through DigiKey.

Image of Nichicon's GYE/GYF Series Chip Type Aluminum Electrolytic Hybrid Capacitors GYE/GYF Series Chip Type Aluminum Electrolytic Hybrid Capacitors Publish Date: 2024-05-10

Nichicon's GYE and GYF series are a low impedance, surface mount, aluminum electrolytic capacitor featuring a temperature range of -55°C to +125°C.

Image of Nichicon's GYA Series Capacitors GYA Series Capacitors Publish Date: 2023-10-17

Nichicon's GYA series are low-impedance, surface-mount, aluminum electrolytic capacitors with a wide temperature range.

Image of Nichicon’s  GYC Series Chip-Type Aluminum Electrolytic Capacitors GYC Series Chip-Type Aluminum Electrolytic Capacitors Publish Date: 2023-08-09

Nichicon’s GYC series are low-impedance, surface-mount, and aluminum electrolytic capacitors with a capacitance range of 10 µF to 470 µF.

UBY Series Radial-Leaded Aluminum Electrolytic Capacitors - Nichicon UBY Series Radial-Leaded Aluminum Electrolytic Capacitors Publish Date: 2016-05-09

Nichicon’s UBY series aluminum electrolytic capacitors have a high temperature range of 125°C to 135°C, with high capacitance, and high ripple current.

Image of Nichicon's UCH Series, Chip-Type Aluminum Electrolytic Capacitors UCH Series, Chip-Type Aluminum Electrolytic Capacitors Publish Date: 2016-03-02

Nichicon’s UCH series is a -40⁰C to 125⁰C low impedance surface mount aluminum electrolytic capacitor featuring a low temperature ESR specification.

Image of Nichicon's UCV Series, Surface-Mount Aluminum Electrolytic Capacitors UCV Series, Surface-Mount Aluminum Electrolytic Capacitors Publish Date: 2016-02-08

Nichicon’s UCV series is a small sized low impedance surface mount aluminum electrolytic capacitor.

Image of Nichicon's UHW Series, Radial-Leaded Aluminum Electrolytic Capacitors UHW Series, Radial-Leaded Aluminum Electrolytic Capacitors Publish Date: 2015-12-21

Nichicon’s UHW series is a radial-leaded aluminum electrolytic capacitor featuring a small footprint, long life, and low impedance.

Image of Nichicon's High-Performance Snap-In Capacitors High-Performance Snap-In Capacitors Publish Date: 2014-10-29

Nichicon’s snap-in capacitors include optimal specifications ideal for control circuits, inverters, power supplies, and renewable energy equipment.

Image of Nichicon's UHE Series UHE Series Aluminum Electrolytic Capacitor Publish Date: 2014-09-02

UHE series are radial aluminum electrolytic capacitors that are able to withstand up to 10,000 hours with voltage ranging from 6.3 V to 100 V.