
PK01010250NAT | |
|---|---|
DigiKey Part Number | 3967-PK01010250NAT-ND |
Manufacturer | |
Manufacturer Product Number | PK01010250NAT |
Description | THERMAX PEEK, 1.75MM, 250G, NATU |
Customer Reference | |
Detailed Description | 3D Printing Filament Natural PEEK (Polyether Ether Ketone) 0.070" (1.75mm) 0.551 lb (250.0 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3DXTECH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filament Material | PEEK (Polyether Ether Ketone) | |
Color | Natural | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 0.551 lb (250.0 g) | |
Tensile Strength | 54Mpa | |
Flex Strength | 90Mpa | |
Density | 1.34g/cm³ | |
Operating Temperature | - | |
Features | Glass Fiber Fill | |
Base Product Number |

