
2380CIR-0.5(2500) | |
|---|---|
DigiKey Part Number | 1067-2380CIR-0.5(2500)-ND |
Manufacturer | |
Manufacturer Product Number | 2380CIR-0.5(2500) |
Description | TAPE MASKING TAN 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive Tan 0.50" (12.70mm) 1/2" X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Rubber | |
Backing, Carrier | Crepe Paper | |
Thickness | 0.0072" (7.2 mils, 0.183mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | - | |
Color | Tan | |
Usage | - | |
Temperature Range | 325°F (163°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 37,12000 € | 111,36 € |
| Unit Price without VAT: | 37,12000 € |
|---|---|
| Unit Price with VAT: | 44,91520 € |

