
3M 361 0.75" X 4"-100 | |
|---|---|
DigiKey Part Number | 3M3610.75"X4"-100-ND |
Manufacturer | |
Manufacturer Product Number | 3M 361 0.75" X 4"-100 |
Description | TAPE GLASS CLOTH WHITE 3/4"X4" |
Customer Reference | |
Detailed Description | Glass Cloth Tape Silicone Thermosetting Adhesive White 0.75" (19.05mm) 3/4" X 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Glass Cloth | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | Glass Cloth | |
Thickness | 0.0064" (6.4 mils, 0.163mm) | |
Thickness - Adhesive | 0.0014" (1.4 mils, 0.036mm) | |
Thickness - Backing, Carrier | 0.0050" (5.0 mils, 0.127mm) | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 4.00" (101.60mm) | |
Color | White | |
Usage | - | |
Temperature Range | -65°F ~ 450°F (-54°C ~ 232°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |

