
EAI-3101-41A1 | |
|---|---|
DigiKey Part Number | 2084-EAI-3101-41A1-ND |
Manufacturer | |
Manufacturer Product Number | EAI-3101-41A1 |
Description | PCIE X16 INTEL ARC A380E EMBEDDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PCI Express PCI Graphics Card 5.984" x 4.331" (152.00mm x 110.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | PCI Graphics Card | |
Power (Watts) | 75 W | |
Cooling Type | Fan | |
Size / Dimension | 5.984" x 4.331" (152.00mm x 110.00mm) | |
Expansion Site/Bus | PCI Express | |
Video Outputs | DisplayPort | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Operating Temperature | 0°C ~ 55°C | |
Video Core | Intel Arc A380E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,01000 € | 312,01 € |
| Unit Price without VAT: | 312,01000 € |
|---|---|
| Unit Price with VAT: | 377,53210 € |

