Similar
Similar

PCIE-1154-AE | |
|---|---|
DigiKey Part Number | 2084-PCIE-1154-AE-ND |
Manufacturer | |
Manufacturer Product Number | PCIE-1154-AE |
Description | 4-PORT PCI EXPRESS USB VISION FR |
Customer Reference | |
Detailed Description | PCIe Communication Card 4.606" x 4.375" (117.00mm x 111.15mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Communication Card | |
Cooling Type | - | |
Size / Dimension | 4.606" x 4.375" (117.00mm x 111.15mm) | |
Form Factor | - | |
Expansion Site/Bus | PCIe | |
Video Outputs | - | |
Ethernet | - | |
USB | USB 3.0 (4) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Operating Temperature | 0°C ~ 60°C | |
Video Core | - |



