Parametric Equivalent

D369-MP66-NP1 | |
|---|---|
DigiKey Part Number | 1508-D369-MP66-NP1-ND |
Manufacturer | |
Manufacturer Product Number | D369-MP66-NP1 |
Description | 6 WAY,SHIELDED PLUG, CRIMP, PIN |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Plug Connector Crimp Gold 22-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22-26 AWG | |
Features | Sealed | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,74000 € | 86,74 € |
| 10 | 73,73200 € | 737,32 € |
| 25 | 69,11920 € | 1 727,98 € |
| 50 | 65,82440 € | 3 291,22 € |
| 100 | 63,18960 € | 6 318,96 € |
| Unit Price without VAT: | 86,74000 € |
|---|---|
| Unit Price with VAT: | 104,95540 € |






