Parametric Equivalent

AOZ32103MQV | |
|---|---|
DigiKey Part Number | 785-AOZ32103MQVTR-ND - Tape & Reel (TR) 785-AOZ32103MQVCT-ND - Cut Tape (CT) 785-AOZ32103MQVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ32103MQV |
Description | 100V, THREE-PHASE MOTOR PRE-DRIV |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Logic 28-QFN (5x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Current Management | |
Output Configuration | Half Bridge (3) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 8.5V ~ 14V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,59500 € | 15,95 € |
| 25 | 1,45720 € | 36,43 € |
| 100 | 1,30590 € | 130,59 € |
| 250 | 1,23372 € | 308,43 € |
| 500 | 1,19022 € | 595,11 € |
| 1 000 | 1,15442 € | 1 154,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,11018 € | 3 330,54 € |
| 6 000 | 1,08854 € | 6 531,24 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,58940 € |


