XCMECH-FGG456
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC2V250-5FGG456C

DigiKey Part Number
XC2V250-5FGG456C-ND
Manufacturer
Manufacturer Product Number
XC2V250-5FGG456C
Description
IC FPGA 200 I/O 456FBGA
Customer Reference
Detailed Description
Virtex®-II Field Programmable Gate Array (FPGA) IC 200 442368 456-BBGA
Datasheet
 Datasheet
EDA/CAD Models
XC2V250-5FGG456C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
384
Total RAM Bits
442368
Number of I/O
200
Number of Gates
250000
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
456-FBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.