
XC5VTX240T-1FFG1759CES | |
|---|---|
DigiKey Part Number | XC5VTX240T-1FFG1759CES-ND |
Manufacturer | |
Manufacturer Product Number | XC5VTX240T-1FFG1759CES |
Description | IC FPGA 680 I/O 1759FCBGA |
Customer Reference | |
Detailed Description | Virtex®-5 TXT Field Programmable Gate Array (FPGA) IC 680 11943936 239616 1759-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 18720 | |
Number of Logic Elements/Cells | 239616 | |
Total RAM Bits | 11943936 | |
Number of I/O | 680 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1759-FCBGA (42.5x42.5) | |
Base Product Number |

