
ELVH-060G-HANJ-I-N2A4 | |
|---|---|
DigiKey Part Number | 442-ELVH-060G-HANJ-I-N2A4-ND |
Manufacturer | |
Manufacturer Product Number | ELVH-060G-HANJ-I-N2A4 |
Description | SENSOR 60.05PSIG 0.19" 14BIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 60PSI (413.69kPa) Gauge Male - 0.19" (4.93mm) Tube 14 b 8-SMD, J-Lead, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol All Sensors Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Pressure Type | Gauge | |
Operating Pressure | 60PSI (413.69kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 2.7V ~ 5.5V | |
Port Size | Male - 0.19" (4.93mm) Tube | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | J Lead | |
Maximum Pressure | 119.95PSI (827kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, J-Lead, Top Port | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,76000 € | 38,76 € |
| 5 | 35,69400 € | 178,47 € |
| 10 | 34,55100 € | 345,51 € |
| 25 | 33,18600 € | 829,65 € |
| 50 | 32,25180 € | 1 612,59 € |
| 100 | 31,39430 € | 3 139,43 € |
| Unit Price without VAT: | 38,76000 € |
|---|---|
| Unit Price with VAT: | 46,89960 € |

