61082-022406LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,80519 €
Datasheet
61082-022406LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61082-022406LF

DigiKey Part Number
609-61082-022406LFTR-ND - Tape & Reel (TR)
609-61082-022406LFCT-ND - Cut Tape (CT)
609-61082-022406LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
61082-022406LF
Description
R2 20P-61082-022406LF
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61082-022406LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
20
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
9mm, 10mm, 11mm, 12mm
Height Above Board
0.303" (7.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,10000 €1,10 €
100,93500 €9,35 €
1000,79430 €79,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,72025 €288,10 €
8000,68585 €548,68 €
1 2000,66651 €799,81 €
2 0000,64292 €1 285,84 €
2 8000,62784 €1 757,95 €
4 0000,61225 €2 449,00 €
10 0000,57395 €5 739,50 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,33100 €