Similar

91900-31111LF | |
|---|---|
DigiKey Part Number | 91900-31111LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 91900-31111LF |
Description | CONN HDR 11POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 91900-31111LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 11 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 4.15mm | |
Height Above Board | 0.034" (0.86mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,69168 € | 3 458,40 € |
| Unit Price without VAT: | 0,69168 € |
|---|---|
| Unit Price with VAT: | 0,83693 € |







