
FC124N2/AA | |
|---|---|
DigiKey Part Number | 4306-FC124N2/AA-ND |
Manufacturer | |
Manufacturer Product Number | FC124N2/AA |
Description | CONN SOCKET 24-28AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 24-28 AWG Power, Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 2,13500 € | 21,35 € |
| 25 | 2,00080 € | 50,02 € |
| 50 | 1,90520 € | 95,26 € |
| 100 | 1,81420 € | 181,42 € |
| 250 | 1,70060 € | 425,15 € |
| 500 | 1,61940 € | 809,70 € |
| 1 000 | 1,54213 € | 1 542,13 € |
| 2 500 | 1,44565 € | 3 614,13 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 3,03710 € |

