
MC8022DAL | |
|---|---|
DigiKey Part Number | 4306-MC8022DAL-ND |
Manufacturer | |
Manufacturer Product Number | MC8022DAL |
Description | MC8022DAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 22-26 AWG Coaxial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 27,32700 € | 1 366,35 € |
| Unit Price without VAT: | 27,32700 € |
|---|---|
| Unit Price with VAT: | 33,06567 € |

