C146S16005G8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C146S16005G8

DigiKey Part Number
C146S16005G8-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C146S16005G8
Description
FRAME
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Module Heavy Duty Size
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Bulk
Part Status
Active
Gender
-
Size
-
Frame Type
-
Material
-
Color
-
Operating Temperature
-
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,08000 €8,08 €
106,86400 €68,64 €
256,43360 €160,84 €
506,12640 €306,32 €
1505,66953 €850,43 €
3005,39903 €1 619,71 €
6005,14158 €3 084,95 €
1 0504,94275 €5 189,89 €
Manufacturers Standard Package
Unit Price without VAT:8,08000 €
Unit Price with VAT:9,77680 €