Image for VN0101600024 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN0101600024

DigiKey Part Number
VN0101600024-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
VN0101600024
Description
CONN PIN 16-20AWG GOLD CRIMP
Customer Reference
Detailed Description
Pin Contact Gold Crimp 16-20 AWG Stamped
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
-
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
16-20 AWG
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.