
SPO-250 | |
|---|---|
DigiKey Part Number | 1946-SPO-250-DS-ND |
Manufacturer | |
Manufacturer Product Number | SPO-250 |
Description | SPO-250 1/4" CORRUGATED LO FOOT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable Enter Number of Feet in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.300" (7.62mm) | |
Shield Type | - | |
Impedance | 50 Ohms | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.190" (4.83mm) | |
Shield Material | Copper, Bare | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 84.0 | |
Operating Temperature | -40°C ~ 85°C | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,48000 € | 4,48 € |
| 5 | 4,00800 € | 20,04 € |
| 10 | 3,81800 € | 38,18 € |
| 25 | 3,57640 € | 89,41 € |
| 50 | 3,40300 € | 170,15 € |
| 100 | 3,23660 € | 323,66 € |
| Unit Price without VAT: | 4,48000 € |
|---|---|
| Unit Price with VAT: | 5,42080 € |


