
AS3561-DWLT | |
|---|---|
DigiKey Part Number | AS3561-DWLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS3561-DWLT |
Description | IC AMP CLASS H STER 30MW 16WLCSP |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class H 16-WLCSP (1.62x1.62) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class H | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 30mW x 2 @ 16Ohm | |
Voltage - Supply | 2.3V ~ 5.5V | |
Features | Differential Inputs, I2C, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Supplier Device Package | 16-WLCSP (1.62x1.62) | |
Package / Case | 16-UFBGA, WLCSP |

