
AS3711-BQFP-03 | |
|---|---|
DigiKey Part Number | AS3711-BQFP-03-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS3711-BQFP-03 |
Description | IC PMU CHARGER/BKLT DVR 56QFN |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 56-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Handheld/Mobile Devices | |
Current - Supply | 500µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (7x7) | |
Base Product Number |

