
AS5050-QF_EK_DB | |
|---|---|
DigiKey Part Number | AS5050-QF_EK_DB-ND |
Manufacturer | |
Manufacturer Product Number | AS5050-QF_EK_DB |
Description | AS5050 DEMOBOARD |
Customer Reference | |
Detailed Description | AS5050 - Magnetic, Rotary Position Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Magnetic, Rotary Position | |
Sensing Range | - | |
Interface | Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 3.6V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | AS5050 | |
Note | - | |
Base Product Number |

