
BP 103-3 | |
|---|---|
DigiKey Part Number | 475-BP103-3-ND |
Manufacturer | |
Manufacturer Product Number | BP 103-3 |
Description | SENSOR PHOTO 850NM TOP VIEW TO18 |
Customer Reference | |
Detailed Description | Phototransistors 850nm Top View TO-206AA, TO-18-3 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Current - Collector (Ic) (Max) | 100 mA | |
Current - Dark (Id) (Max) | 50 nA | |
Wavelength | 850nm | |
Viewing Angle | 110° | |
Power - Max | 150 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Base Product Number |

