Phototransistors 880nm Top View TO-206AA, TO-18-3 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPX 43-3/4

DigiKey Part Number
475-BPX43-3/4-ND
Manufacturer
Manufacturer Product Number
BPX 43-3/4
Description
PHOTOTRANSISTOR NPN 880NM TO-18
Customer Reference
Detailed Description
Phototransistors 880nm Top View TO-206AA, TO-18-3 Metal Can
Datasheet
 Datasheet
EDA/CAD Models
BPX 43-3/4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Collector Emitter Breakdown (Max)
50 V
Current - Collector (Ic) (Max)
50 mA
Current - Dark (Id) (Max)
300 nA
Wavelength
880nm
Viewing Angle
30°
Power - Max
220 mW
Mounting Type
Through Hole
Orientation
Top View
Operating Temperature
-40°C ~ 125°C
Package / Case
TO-206AA, TO-18-3 Metal Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.