
GW JTLMS3.CM-G8GW-XX56-1-60-R33 | |
|---|---|
DigiKey Part Number | 475-GWJTLMS3.CM-G8GW-XX56-1-60-R33TR-ND - Tape & Reel (TR) 475-GWJTLMS3.CM-G8GW-XX56-1-60-R33CT-ND - Cut Tape (CT) 475-GWJTLMS3.CM-G8GW-XX56-1-60-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JTLMS3.CM-G8GW-XX56-1-60-R33 |
Description | GW JTLMS3.CM-G8GW-XX56-1-60-R33 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 2835 White, Warm 3500K 5-Step MacAdam Ellipse 2.9V 60mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K 5-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 26lm (23lm ~ 29lm) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 149 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 90mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.138" L x 0.108" W (3.50mm x 2.74mm) | |
Height - Seated (Max) | 0.033" (0.83mm) | |
Thermal Resistance of Package | 42°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01200 € | 0,12 € |
| 25 | 0,01000 € | 0,25 € |
| 100 | 0,00810 € | 0,81 € |
| 250 | 0,00720 € | 1,80 € |
| 500 | 0,00666 € | 3,33 € |
| 1 000 | 0,00620 € | 6,20 € |
| 2 500 | 0,00573 € | 14,32 € |
| 5 000 | 0,00544 € | 27,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00521 € | 52,10 € |
| 20 000 | 0,00501 € | 100,20 € |
| 30 000 | 0,00491 € | 147,30 € |
| 50 000 | 0,00481 € | 240,50 € |
| 70 000 | 0,00474 € | 331,80 € |
| 100 000 | 0,00468 € | 468,00 € |
| 250 000 | 0,00455 € | 1 137,50 € |
| 500 000 | 0,00447 € | 2 235,00 € |
| 1 000 000 | 0,00441 € | 4 410,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

