MFR Recommended

GW P9LR35.PM-M3M9-XX51-1-180-G5-R18-BA | |
|---|---|
DigiKey Part Number | 475-GWP9LR35.PM-M3M9-XX51-1-180-G5-R18-BA-ND |
Manufacturer | |
Manufacturer Product Number | GW P9LR35.PM-M3M9-XX51-1-180-G5-R18-BA |
Description | LED DURIS S8 COOL WHT 6500K 2020 |
Customer Reference | |
Detailed Description | LED Lighting DURIS® S 8 White, Cool 6500K 5.5V 180mA 120° 2020 (5050 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 235lm (200lm ~ 270lm) | |
Current - Test | 180mA | |
Voltage - Forward (Vf) (Typ) | 5.5V | |
Lumens/Watt @ Current - Test | 237 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 800mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 1.5°C/W |


