


GW Q9LR33.EM-M2N1-XX51-1-180-R18 | |
|---|---|
DigiKey Part Number | 475-GWQ9LR33.EM-M2N1-XX51-1-180-R18TR-ND - Tape & Reel (TR) 475-GWQ9LR33.EM-M2N1-XX51-1-180-R18CT-ND - Cut Tape (CT) 475-GWQ9LR33.EM-M2N1-XX51-1-180-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW Q9LR33.EM-M2N1-XX51-1-180-R18 |
Description | LED OSCONIQ COOL WHT 6500K 2020 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® S 5050 White, Cool 6500K 5.52V 180mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 240lm (190lm ~ 290lm) | |
Current - Test | 180mA | |
Voltage - Forward (Vf) (Typ) | 5.52V | |
Lumens/Watt @ Current - Test | 242 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.05A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.79mm) | |
Thermal Resistance of Package | 1.1°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,71600 € | 7,16 € |
| 100 | 0,53300 € | 53,30 € |
| 500 | 0,45162 € | 225,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,41132 € | 616,98 € |
| 3 000 | 0,39081 € | 1 172,43 € |
| 4 500 | 0,38030 € | 1 711,35 € |
| 7 500 | 0,36844 € | 2 763,30 € |
| 10 500 | 0,36139 € | 3 794,59 € |
| 15 000 | 0,35451 € | 5 317,65 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,23420 € |


