Red 621nm LED Indication - Discrete 2.225V 2-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KR DELPS1.22-UHVI-26-H3Q4-20-S

DigiKey Part Number
475-KRDELPS1.22-UHVI-26-H3Q4-20-STR-ND - Tape & Reel (TR)
475-KRDELPS1.22-UHVI-26-H3Q4-20-SCT-ND - Cut Tape (CT)
475-KRDELPS1.22-UHVI-26-H3Q4-20-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KR DELPS1.22-UHVI-26-H3Q4-20-S
Description
LED RED CLEAR SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Red 621nm LED Indication - Discrete 2.225V 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
1.23mm x 0.60mm
Voltage - Forward (Vf) (Typ)
2.225V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
623nm
Features
-
Package / Case
2-SMD, Flat Leads
Supplier Device Package
Size / Dimension
1.40mm L x 0.80mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68 332
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,14000 €1,40 €
1000,09830 €9,83 €
5000,07884 €39,42 €
1 0000,07241 €72,41 €
2 0000,06692 €133,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0000,05766 €518,94 €
18 0000,05438 €978,84 €
27 0000,05269 €1 422,63 €
45 0000,05079 €2 285,55 €
63 0000,04966 €3 128,58 €
90 0000,04856 €4 370,40 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,25410 €