
KW CDLMM2.TK-Y2Y6-4L25M2-2686-700-R18 | |
|---|---|
DigiKey Part Number | 475-KWCDLMM2.TK-Y2Y6-4L25M2-2686TR-ND - Tape & Reel (TR) 475-KWCDLMM2.TK-Y2Y6-4L25M2-2686CT-ND - Cut Tape (CT) 475-KWCDLMM2.TK-Y2Y6-4L25M2-2686DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW CDLMM2.TK-Y2Y6-4L25M2-2686-700-R18 |
Description | OSLON COMPACT PM- FORWARD LIGHTI |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Compact PM White 3.19V 700mA 120° |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 272lm (235lm ~ 310lm) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 3.19V | |
Lumens/Watt @ Current - Test | 122 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.065" L x 0.049" W (1.65mm x 1.25mm) | |
Height - Seated (Max) | 0.030" (0.76mm) | |
Thermal Resistance of Package | 3.7°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,69400 € | 6,94 € |
| 100 | 0,51530 € | 51,53 € |
| 500 | 0,43612 € | 218,06 € |
| 1 000 | 0,41021 € | 410,21 € |
| 2 000 | 0,38824 € | 776,48 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,18580 € |

