Direct

KW CULPM1.TG-Z8R4-EBXD46EBZB46-B5G5-XX | |
|---|---|
DigiKey Part Number | 475-KWCULPM1.TG-Z8R4-EBXD46EBZB46-B5G5-XXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KW CULPM1.TG-Z8R4-EBXD46EBZB46-B5G5-XX |
Description | LED OSLON BOOST SMD |
Customer Reference | |
Detailed Description | LED Lighting - 1616 (4040 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.032" (0.82mm) |


