Phototransistors 860nm Top View Radial, T-1 Lens
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 309 P

DigiKey Part Number
475-SFH309P-ND
Manufacturer
Manufacturer Product Number
SFH 309 P
Description
PHOTOTRANSISTOR NPN 860NM 3MM
Customer Reference
Detailed Description
Phototransistors 860nm Top View Radial, T-1 Lens
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
860nm
Manufacturer
ams-OSRAM USA INC.
Viewing Angle
150°
Packaging
Bulk
Power - Max
165 mW
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
35 V
Orientation
Top View
Current - Collector (Ic) (Max)
15 mA
Package / Case
Radial, T-1 Lens
Current - Dark (Id) (Max)
200 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.