SFH 3310 RN23A is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 5 094
Unit Price: 0,54000 €
Datasheet
Image for SFH 3310 RN23A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 3310 RN23A

DigiKey Part Number
475-SFH3310RN23ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFH 3310 RN23A
Description
SFH 3310 RN23A
Customer Reference
Detailed Description
Phototransistors 570nm Top View Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
570nm
Manufacturer
ams-OSRAM USA INC.
Viewing Angle
150°
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Last Time Buy
Orientation
Top View
Voltage - Collector Emitter Breakdown (Max)
5.5 V
Operating Temperature
-40°C ~ 100°C
Current - Collector (Ic) (Max)
20 mA
Package / Case
Radial
Current - Dark (Id) (Max)
50 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFH 300ams-OSRAM USA INC.5 094475-SFH300-ND0,54000 €MFR Recommended
Last Time Buy
Last Time Buy Date: 2026-12-01
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,32557 €1 302,28 €
8 0000,31821 €2 545,68 €
12 0000,31452 €3 774,24 €
20 0000,31043 €6 208,60 €
Manufacturers Standard Package
Unit Price without VAT:0,32557 €
Unit Price with VAT:0,39394 €