Parametric Equivalent

DS1780E/T&R | |
|---|---|
DigiKey Part Number | DS1780E/T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1780E/T&R |
Description | IC CPU PERIPHERAL MON 24-TSSOP |
Customer Reference | |
Detailed Description | Thermal Monitor, CPU Peripherals -40°C ~ 125°C Internal Sensor I2C/SMBus Output 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Thermal Monitor, CPU Peripherals | |
Sensor Type | Internal | |
Sensing Temperature | -40°C ~ 125°C | |
Accuracy | ±12% | |
Topology | ADC (Sigma Delta), Comparator, Fan Speed Control, Register Bank | |
Output Type | I2C/SMBus | |
Output Alarm | No | |
Output Fan | Yes | |
Voltage - Supply | 2.8V ~ 5.75V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |


