LT1175IT-5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 199
Unit Price: 10,67000 €
Datasheet
Linear Voltage Regulator IC Negative Adjustable 1 Output 500mA TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Adjustable 1 Output 500mA TO-220-5
TO-220-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1175IT-5

DigiKey Part Number
LT1175IT-5-ND
Manufacturer
Manufacturer Product Number
LT1175IT-5
Description
IC REG LIN NEG ADJ 500MA TO220-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Adjustable 1 Output 500mA TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
LT1175IT-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-20V
Voltage - Output (Min/Fixed)
-3.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.7V @ 500mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
-
Control Features
Current Limit, Enable
Protection Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-5
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes