LT1209CN#PBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 19
Unit Price: 18,46000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 443
Unit Price: 16,13000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4 304
Unit Price: 0,76000 €
Datasheet

Similar


Texas Instruments
In Stock: 2 820
Unit Price: 0,86000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
14 PDIP Pins

LT1209CN#PBF

DigiKey Part Number
505-LT1209CN#PBF-ND
Manufacturer
Manufacturer Product Number
LT1209CN#PBF
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1209CN#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
400V/µs
Gain Bandwidth Product
45 MHz
Current - Input Bias
4 µA
Voltage - Input Offset
1 mV
Current - Supply
7mA (x4 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes