LTC3895HFE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 596
Unit Price: 13,54000 €
Datasheet
38 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38 TSSOP
38 TSSOP

LTC3895HFE

DigiKey Part Number
LTC3895HFE-ND
Manufacturer
Manufacturer Product Number
LTC3895HFE
Description
IC POWER MANAGEMENT
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 38-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4V ~ 140V
Frequency - Switching
50kHz ~ 900kHz
Duty Cycle (Max)
100%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width) 31 Leads, Exposed Pad
Supplier Device Package
38-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes