
2352-1200-60 | |
|---|---|
DigiKey Part Number | 2243-2352-1200-60-ND |
Manufacturer | |
Manufacturer Product Number | 2352-1200-60 |
Description | SDG300 B SINGLE END INLET CORD # |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19.69' (6.00m) Power Cord Saf-D-Grid® To Cable SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Female Sockets (Slots) to Leads | |
1st Connector | Saf-D-Grid® | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Shielded | |
Length | 19.69' (6.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | - | |
Voltage Rating | 300V | |
Current Rating (Amps) | 16A | |
Operating Temperature | -20°C ~ 90°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 40,01267 € | 2 400,76 € |
| Unit Price without VAT: | 40,01267 € |
|---|---|
| Unit Price with VAT: | 48,41533 € |

