Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D12.35492H.001 | |
|---|---|
DigiKey Part Number | 1582-D12.35492H.001-ND |
Manufacturer | |
Manufacturer Product Number | D12.35492H.001 |
Description | MODULE DDR5 SDRAM 8GB 288UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 8GB 288-UDIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Memory Type | DDR5 SDRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 5600 | |
Package / Case | 288-UDIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 557,01000 € | 557,01 € |
| Unit Price without VAT: | 557,01000 € |
|---|---|
| Unit Price with VAT: | 673,98210 € |



