Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SQR-UD5N8G5K6HNGAG | |
|---|---|
DigiKey Part Number | 2084-SQR-UD5N8G5K6HNGAG-ND |
Manufacturer | |
Manufacturer Product Number | SQR-UD5N8G5K6HNGAG |
Description | MODULE DDR5 SDRAM 8GB 288UDIMM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 8GB 288-UDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR5 SDRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 5600 | |
Package / Case | 288-UDIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 497,73000 € | 497,73 € |
| Unit Price without VAT: | 497,73000 € |
|---|---|
| Unit Price with VAT: | 602,25330 € |



