cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80007H

DigiKey Part Number
72-80007H-ND
Manufacturer
Manufacturer Product Number
80007H
Description
SCRDR DUAL MAT MAG BLSTR #2X4"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
T2 Phillips Screwdriver 8.70" (221.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Phillips
Size
T2
Length - Blade
4.00" (101.6mm)
Length - Overall
8.70" (221.0mm)
Features
Ergonomic, Non-Slip
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1215,65917 €187,91 €
Manufacturers Standard Package
Unit Price without VAT:15,65917 €
Unit Price with VAT:18,94760 €